The ISOWATT218 3-Pin Through Hole Digital Transistor is a member of the NXP Semiconductors family. It features a TOP-3D package with a maximum size of 16mm in length, 5.8mm in width, and 16.8mm in height. The device has a pin count of 3 and is designed for through hole mounting. The ISOWATT218 is a part of the Digital Transistors (BRT) category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BU2720DX,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | ISOWATT218 |
| Package/Case | TOP-3D |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 5.8(Max) |
| Package Height (mm) | 16.8(Max) |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP BU2720DX,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.