NXP BU4508AF,127 technical specifications.
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BU4508AF,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.