
The BUJ100-126 is a single NPN bipolar junction transistor with a collector emitter voltage rating of 400V. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 2W. This transistor is available in an ammo pack with 10,000 units per package and is suitable for through hole mounting.
NXP BUJ100-126 technical specifications.
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ100-126 to view detailed technical specifications.
No datasheet is available for this part.