NXP BUJ100412 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ100412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.