NXP BUJ100LR technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 5.2mm |
| Length | 4.2mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ100LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
