NXP BUJ100LR412 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 1A |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ100LR412 to view detailed technical specifications.
No datasheet is available for this part.