
NXP BUJ103A127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 700V |
| hFE Min | 10 |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ103A127 to view detailed technical specifications.
No datasheet is available for this part.