NXP BUJ105A,127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 700V |
| hFE Min | 10 |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ105A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.