NXP BUJ106A127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400V |
| hFE Min | 14 |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ106A127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.