NXP BUJ302AD technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 24V |
| Height | 2.38mm |
| Length | 6.73mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ302AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.