The BUJ302AD,118 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 4A. It has a maximum power dissipation of 80W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-252-3 case and is available in a lead-free version. It is RoHS compliant and suitable for use in a variety of applications.
NXP BUJ302AD,118 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 24V |
| hFE Min | 48 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ302AD,118 to view detailed technical specifications.
No datasheet is available for this part.