NXP BUJ302AX technical specifications.
| Capacitance | 220F |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 26W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ302AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.