NXP BUJ302AX127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ302AX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.