NXP BUJ303B127 technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ303B127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.