NXP BUJD103AD,118 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJD103AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
