NXP BUK100-50GL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 13.5A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 125mR |
| Fall Time | 0.5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK100-50GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
