NXP BUK100-50GL,127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 125mR |
| Fall Time | 0.5ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 85mR |
| Output Current per Channel | 13.5A |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK100-50GL,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
