IC 200 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78, SEP-3, Peripheral Driver
NXP BUK102-50DL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BUK102-50DL to view detailed technical specifications.
No datasheet is available for this part.