TRANSISTOR 45 A, 50 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power
NXP BUK102-50GL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BUK102-50GL to view detailed technical specifications.
No datasheet is available for this part.