NXP BUK109-50DL,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 26A |
| Fall Time | 70000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Output Current per Channel | 26A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Turn-Off Delay Time | 60000ns |
| Turn-On Delay Time | 17000ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK109-50DL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
