
TOPFET LOGIC LVL 50V D2PAK
NXP BUK114-50L,118 technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Fall Time | 45us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Output Current per Channel | 15A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 8000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK114-50L,118 to view detailed technical specifications.
No datasheet is available for this part.