
The BUK117-50DL,127 is a hot swap controller from NXP, available in a TO-220-3 package, suitable for through hole mounting. It can handle a maximum output current of 12A and features an on-state resistance of 68 milliohms. This device is RoHS compliant and available in a quantity of 50 per packaging unit. It is part of the TOPFET series of power management ICs.
NXP BUK117-50DL,127 technical specifications.
| Package/Case | TO-220-3 |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 68mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK117-50DL,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
