NXP BUK118-50DL technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Fall Time | 35us |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70us |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK118-50DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
