NXP BUK119-50DL,127 technical specifications.
| Package Family Name | SOT |
| Package/Case | SOT-78B |
| Package Description | Small-Outline Transistor |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BUK119-50DL,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.