
NXP BUK124-50L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 50mR |
| Fall Time | 5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK124-50L to view detailed technical specifications.
No datasheet is available for this part.
