NXP BUK125-50L technical specifications.
| Package/Case | TO-220 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK125-50L to view detailed technical specifications.
No datasheet is available for this part.