NXP BUK127-50GT,115 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 380mR |
| Fall Time | 700ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Current per Channel | 2.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 3200ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK127-50GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.