NXP BUK136-50L,118 technical specifications.
| Package/Case | TO-263-5 |
| Max Output Current | 62A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current per Channel | 40A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK136-50L,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.