NXP BUK138-50DL/C1,118 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Fall Time | 20000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 68mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK138-50DL/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
