NXP BUK139-50DL/C1,118 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Fall Time | 35000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 36mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 70000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK139-50DL/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
