NXP BUK149-50DL technical specifications.
| Package/Case | SOT-226 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK149-50DL to view detailed technical specifications.
No datasheet is available for this part.