NXP BUK150-50DL,127 technical specifications.
| Package/Case | TO-262-3 |
| Max Output Current | 43A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 22mR |
| Output Current per Channel | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK150-50DL,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.