The BUK205-50Y,118 is a 40A hot swap controller from NXP, packaged in a TO-263-5 surface mount package. It features a maximum power dissipation of 83.3W and is lead free. The device is designed to handle high current applications and has an on-state resistance of 45mR.
NXP BUK205-50Y,118 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Output Current | 40A |
| Max Power Dissipation | 83.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Output Current | 6A |
| Output Current per Channel | 15A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK205-50Y,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
