NXP BUK208-50Y technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK208-50Y to view detailed technical specifications.
No datasheet is available for this part.