The BUK208-50Y,127 is a hot swap controller packaged in a TO-220-5 case, suitable for through hole mounting. It features a single output channel with a maximum output current of 24A and an on-state resistance of 80 milliohms. The device is available in a rail or tube packaging format, with 50 units per package. Note that this product is not RoHS compliant.
NXP BUK208-50Y,127 technical specifications.
| Package/Case | TO-220-5 |
| Max Output Current | 24A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current per Channel | 8.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK208-50Y,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
