NXP BUK210-50Y technical specifications.
| Package/Case | TO-220 |
| Current Rating | 9A |
| Fall Time | 35us |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK210-50Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
