NXP BUK213-50Y,118 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 18A |
| Max Power Dissipation | 48W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current | 3.6A |
| Output Current per Channel | 8.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK213-50Y,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
