
The BUK214-50Y,118 is a single-channel hot swap controller from NXP. It features a maximum output current of 30A and an on-state resistance of 45mR. The device is packaged in a TO-263-5 and is designed for surface mount applications. The BUK214-50Y,118 is not RoHS compliant.
NXP BUK214-50Y,118 technical specifications.
| Package/Case | TO-263-5 |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Output Current per Channel | 12A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK214-50Y,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
