
The BUK217-50Y,118 is a high-power N-channel power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 44A and an on-state resistance of 10mR. The device is packaged in a TO-263-5 package and is designed for surface mount applications. The BUK217-50Y,118 is RoHS compliant and has a power dissipation of 115W.
NXP BUK217-50Y,118 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 44A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 74A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| Output Current per Channel | 25A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Turn-Off Delay Time | 75us |
| Turn-On Delay Time | 40000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK217-50Y,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
