The BUK217-50YT,118 is a high-side hot swap controller from NXP, featuring a continuous drain current of 44A and a maximum output current of 10A. It is packaged in a TO-263-5 surface mount package and operates over a temperature range of -55°C to 175°C. The device provides fault protection against over voltage and over temperature conditions. It is not designed for radiation hardening and is not RoHS compliant.
NXP BUK217-50YT,118 technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 44A |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Turn-Off Delay Time | 75000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP BUK217-50YT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.