The BUK218-50DC,118 is a dual gate driver IC from NXP, designed to operate at supply voltages up to 35V. It features a maximum operating temperature of 150°C and a maximum power dissipation of 83.3W. The device is packaged in a D2PAK surface mount package and is available in quantities of 800 per reel. The BUK218-50DC,118 is compliant with RoHS regulations and is suitable for use in a variety of power management applications.
NXP BUK218-50DC,118 technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83.3W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK218-50DC,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
