NXP BUK218-50DY technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Length | 10 |
| Pin Count | 7 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BUK218-50DY to view detailed technical specifications.
No datasheet is available for this part.