NXP BUK6207-30C,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.47nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 128W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 128W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK6207-30C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.