NXP BUK652R1-30C,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 142ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 10.918nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 263W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 272ns |
| Turn-On Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK652R1-30C,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.