NXP BUK663R7-75C technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 306W |
| Power Dissipation | 306W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK663R7-75C to view detailed technical specifications.
No datasheet is available for this part.