NXP BUK7108-40AIE,118 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 117A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 122ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.14nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 221W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 221W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 121ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7108-40AIE,118 to view detailed technical specifications.
No datasheet is available for this part.