NXP BUK7210-55B/C1,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.453nF |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Rds On Max | 10mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7210-55B/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.