NXP BUK7214-75B technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7214-75B to view detailed technical specifications.
No datasheet is available for this part.