NXP BUK7226-75A/C1,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 2.385nF |
| Max Power Dissipation | 158W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7226-75A/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.