NXP BUK7524-55,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 103W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP BUK7524-55,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.